TruComponents 656419 Stranded 3x0.75mm² Blk 20m

MPN
656419
EAN-13
4016139231655
Order Code
65-6419
Country of Origin
China
  • Quickly find another product in this range by Colour:

    Black White
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.94
3+ £10.39
5+ £9.90
10+ £9.45
25+ £9.04
50+ £8.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 104 in stock

These cables are intended for the connection of light electrical devices (radios, table lamps, clocks, etc.) with low mechanical demands in the home, kitchen and office. CCA describes bi-metallic single and multi-wired lines/cables that are copper-plated with an aluminium core for high-frequency usage areas. Specification explanation: The "skin-effect", also known as current displacement, is a physical phenomenon caused by high-frequency alternating currents. The current density inside the conductor reduces compared to that at the outer surface as the frequency increases.
Colour Black
Number of Cores 3
Conductor Cross Section 0.75mm²
Insulation Material Polyvinyl Chloride (PVC)
Length 20m
Core layout 27 x 0.19mm
Height 100mm
Max. temperature range (fixed installation) +70°C
Min. temperature range (fixed installation) -20°C
Nominal Voltage 48V
Packaged Yes
Sold by Metre No
Type Cable
Width 100mm

Reviews

Be the first to submit a review

Trustpilot