TruComponents 656418 Stranded 3x0.75mm² Wh 20m

MPN
656418
EAN-13
4016139231631
Order Code
65-6418
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black White
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.24
3+ £10.68
5+ £10.17
10+ £9.71
25+ £9.28
50+ £8.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 189 in stock

These cables are intended for the connection of light electrical devices (radios, table lamps, clocks, etc.) with low mechanical demands in the home, kitchen and office. CCA describes bi-metallic single and multi-wired lines/cables that are copper-plated with an aluminium core for high-frequency usage areas. Specification explanation: The "skin-effect", also known as current displacement, is a physical phenomenon caused by high-frequency alternating currents. The current density inside the conductor reduces compared to that at the outer surface as the frequency increases.
Colour White
Number of Cores 3
Conductor Cross Section 0.75mm²
Insulation Material Polyvinyl Chloride (PVC)
Length 20m
Core layout 27 x 0.19mm
Height 100mm
Max. temperature range (fixed installation) +70°C
Min. temperature range (fixed installation) -20°C
Nominal Voltage 48V
Packaged Yes
Sold by Metre No
Type Cable
Width 100mm

Reviews

Be the first to submit a review

Trustpilot