TruComponents 605435 Pin connector+ejector (long) Pitch:2.54mm,pins: 10 2 Rows

TRUCOMPONENTS 191650 Pin Connector, designed for optimal performance and reliability.
Description Image Product Buy Pricing (Ex VAT) Number of Positions Dimensions Length Misc Attribute Pins per row Type Pitch Number of Rows Case Material Colour Connection Connector orientation Connector Type Contact Material Cross Section Height Maximum Temperature Min. temperature Nominal Current Width
TruComponents 191650 Pin connector+ejector (long) Pitch:2.54mm,pins: 10 2 Rows
TruComponents 191650 Pin connector+ejector (long) Pitch:2.54mm,pins: 10 2 Rows
Standard range
Order code: 19-1650
MPN: 191650

Despatched within 4 working days - 94 in stock
2+ £3.78
5+ £3.38
10+ £3.15
25+ £2.96
50+ £2.78
100+ £2.63
Price per unit Ex VAT
10 (L x W x H) 31.98 x 8.50 x 29.20 mm 31.98mm D16a-10 ASA2-G 5 Pin Connector 2.54mm 2 PBT Grey Cut & Clip Perpendicular (to the PCB) Pin strip, straight Brass 2.54mm 29.20mm +105°C -40°C 1A 8.50mm
TruComponents 191651 Pin connector+ejector (long) Pitch:2.54mm,pins: 20 2 Rows
TruComponents 191651 Pin connector+ejector (long) Pitch:2.54mm,pins: 20 2 Rows
Standard range
Order code: 19-1651
MPN: 191651

Despatched within 4 working days - 30 in stock
1+ £4.46
5+ £3.98
10+ £3.72
25+ £3.49
50+ £3.28
100+ £3.10
Price per unit Ex VAT
20 (L x W x H) 44.68 x 8.50 x 29.20 mm 44.68mm D16a-20 ASA2-G 10 Pin Connector 2.54mm 2 PBT Grey Cut & Clip Perpendicular (to the PCB) Pin strip, straight Brass 2.54mm 29.20mm +105°C -40°C 1A 8.50mm
TruComponents 191652 Pin connector+ejector (long) Pitch:2.54mm,pins: 34 2 Rows
TruComponents 191652 Pin connector+ejector (long) Pitch:2.54mm,pins: 34 2 Rows
Standard range
Order code: 19-1652
MPN: 191652

Despatched within 4 working days - 59 in stock
1+ £5.79
5+ £5.17
10+ £4.82
25+ £4.52
50+ £4.26
100+ £4.02
Price per unit Ex VAT
34 (L x W x H) 62.46 x 8.50 x 29.20 mm 62.46mm D16a-34 ASA2-G 17 Pin Connector 2.54mm 2 PBT Grey Cut & Clip Perpendicular (to the PCB) Pin strip, straight Brass 2.54mm 29.20mm +105°C -40°C 1A 8.50mm

Trustpilot