TruComponents 191650 Pin connector+ejector (long) Pitch:2.54mm,pins: 10 2 Rows

MPN
191650
EAN-13
2050004970890
Order Code
19-1650
Country of Origin
Taiwan
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.78
5+ £3.38
10+ £3.15
25+ £2.96
50+ £2.78
100+ £2.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 144 in stock

TRUCOMPONENTS 191650 Pin Connector, designed for optimal performance and reliability.
Type Pin Connector
Number of Positions 10
Pitch 2.54mm
Number of Rows 2
Case Material PBT
Colour Grey
Connection Cut & Clip
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Brass
Cross Section 2.54mm
Dimensions (L x W x H) 31.98 x 8.50 x 29.20 mm
Height 29.20mm
Length 31.98mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute D16a-10 ASA2-G
Nominal Current 1A
Pins per row 5
Width 8.50mm

Reviews

Be the first to submit a review

Trustpilot