TruComponents 191652 Pin connector+ejector (long) Pitch:2.54mm,pins: 34 2 Rows

Image Representative of Range

TruComponents 191652 Pin connector+ejector (long) Pitch:2.54mm,pins: 34 2 Rows

MPN
191652
EAN-13
2050004970944
Order Code
19-1652
Country of Origin
Taiwan
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.79
5+ £5.17
10+ £4.82
25+ £4.52
50+ £4.26
100+ £4.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 85 in stock

TRUCOMPONENTS 191652, a durable and reliable pin connector featuring a long design with a 2.54mm pitch and 34 pins arranged in 2 rows
Type Pin Connector
Number of Positions 34
Pitch 2.54mm
Number of Rows 2
Case Material PBT
Colour Grey
Connection Cut & Clip
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Brass
Cross Section 2.54mm
Dimensions (L x W x H) 62.46 x 8.50 x 29.20 mm
Height 29.20mm
Length 62.46mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute D16a-34 ASA2-G
Nominal Current 1A
Pins per row 17
Width 8.50mm

Reviews

Be the first to submit a review

Trustpilot