TruComponents 191651 Pin connector+ejector (long) Pitch:2.54mm,pins: 20 2 Rows

Image Representative of Range

TruComponents 191651 Pin connector+ejector (long) Pitch:2.54mm,pins: 20 2 Rows

MPN
191651
EAN-13
2050004970913
Order Code
19-1651
Country of Origin
Taiwan
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.46
5+ £3.98
10+ £3.72
25+ £3.49
50+ £3.28
100+ £3.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

TRUCOMPONENTS 191651 Pin Connector, designed for seamless integration and reliability. With a robust pitch of 2.54 mm and 20 pins across 2 rows, this long pin connector provides secure and efficient connections for various applications, from prototyping to finished electronics.
Type Pin Connector
Number of Positions 20
Pitch 2.54mm
Number of Rows 2
Case Material PBT
Colour Grey
Connection Cut & Clip
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Brass
Cross Section 2.54mm
Dimensions (L x W x H) 44.68 x 8.50 x 29.20 mm
Height 29.20mm
Length 44.68mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute D16a-20 ASA2-G
Nominal Current 1A
Pins per row 10
Width 8.50mm

Reviews

Be the first to submit a review

Trustpilot