TruComponents 524764 Electrical tape Blue (L x W) 20 m x 19 mm

MPN
524764
EAN-13
4064161189574
Order Code
52-4764
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.51
3+ £3.12
5+ £2.95
10+ £2.81
25+ £2.67
50+ £2.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 162 in stock

PVC insulation tape, blue - Blue - (L x W) 20 m x 19 mm
Type Electrical Tape
Width 19mm
Length 20m
Colour Blue
Adhesive Type Natural rubber
Breakout force 15 N/10mm
Dimensions (L x W) 20 m x 19 mm
Discharge voltage 6.5kV
Maximum Temperature 80°C
Misc Attribute TC-9559256
Plastic free packaging Plastic-free packaging
Thickness 0.13mm

Reviews

Be the first to submit a review

Trustpilot