TruComponents 524739 Electrical tape Red (L x W) 10 m x 19 mm

MPN
524739
EAN-13
4016139202754
Order Code
52-4739
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.63
5+ £1.54
10+ £1.46
25+ £1.40
50+ £1.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 347 in stock

PVC insulation tape - Red - (L x W) 10 m x 19 mm
Type Electrical Tape
Width 19mm
Length 10m
Colour Red
Adhesive Type Natural rubber
Breakout force 15 N/10mm
Carrier Material PVC
Dimensions (L x W) 10 m x 19 mm
Discharge voltage 6.5kV
Maximum Temperature +80°C
Misc Attribute SW10-160
Thickness 0.13mm

Reviews

Be the first to submit a review

Trustpilot