TruComponents 524758 Electrical tape Green (L x W) 20 m x 19 mm

MPN
524758
EAN-13
4064161205120
Order Code
52-4758
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £5.27
3+ £4.69
5+ £4.44
10+ £4.22
25+ £4.02
50+ £3.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

PVC insulation tape - Green - (L x W) 20 m x 19 mm
Type Electrical Tape
Width 19mm
Length 20m
Colour Green
Adhesive Type Natural rubber
Breakout force 15 N/10mm
Carrier Material PVC
Dimensions (L x W) 20 m x 19 mm
Discharge voltage 6.5kV
Maximum Temperature +80°C
Misc Attribute TC-10089960
Plastic free packaging Plastic-free packaging
Thickness 0.13mm

Reviews

Be the first to submit a review

Trustpilot