TruComponents 605257 Micro USB-2.0 skt, Micro USB skt on micro USB plug

Mounted socket Micro-USB 2.0 SMD
Description Image Product Buy Pricing (Ex VAT) Type Gender Cable Length No. of Contacts Mounting Direction Connection Bore Ø Connector standard Contact Material Compatible with (details) Connector Type Factory colour Maximum Temperature Material (details) Misc Attribute 1 Pins Min. temperature Length Misc Attribute 2 Plastic free packaging
TruComponents 240898 Micro USB-2.0 skt, Micro USB skt on micro USB plug
TruComponents 240898 Micro USB-2.0 skt, Micro USB skt on micro USB plug
Standard range
Order code: 24-0898
MPN: 240898

Despatched within 4 working days - 142 in stock
1+ £16.47
3+ £15.75
5+ £15.10
10+ £14.79
25+ £14.49
50+ £14.21
Price per unit Ex VAT
USB Socket Socket 5 Panel 22mm USB 2.0 Installation thickness 1 - 10mm Socket, built-in Silver Aluminium anodised Micro USB socket on micro USB plug 34.1mm Micro USB-01
TruComponents 240899 Micro USB 2.0 skt, Micro USB A skt on micro USB B plug
TruComponents 240899 Micro USB 2.0 skt, Micro USB A skt on micro USB B plug
Standard range
Order code: 24-0899
MPN: 240899

Despatched within 4 working days - 99 in stock
1+ £17.67
3+ £16.90
5+ £16.20
10+ £15.87
25+ £15.55
50+ £15.25
Price per unit Ex VAT
USB Socket Socket 4 Panel 22mm USB 2.0 Installation thickness 1 - 8mm Socket, built-in Black Aluminium anodised Micro USB A socket on micro USB B plug 34.1mm Micro USB-01-BK
TruComponents 240914 Assembled Micro USB-B plug with an open end
TruComponents 240914 Assembled Micro USB-B plug with an open end
Standard range
Order code: 24-0914
MPN: 240914

Despatched within 4 working days - 92 in stock
2+ £2.80
3+ £2.69
5+ £2.57
10+ £2.52
25+ £2.47
50+ £2.42
Price per unit Ex VAT
USB Plug 1.80m Open end cable Micro-B USB Nickel plated Black Micro USB-B plug 5 1582499
TruComponents 240919 Assembled Micro USB-B plug with an open end
TruComponents 240919 Assembled Micro USB-B plug with an open end
Standard range
Order code: 24-0919
MPN: 240919

Despatched within 4 working days - 58 in stock
2+ £3.65
3+ £3.50
5+ £3.35
10+ £3.28
25+ £3.22
50+ £3.15
Price per unit Ex VAT
USB Plug Plug 1.80m 5 Open end cable Micro-B USB White Micro USB-B plug 5 1582671
TruComponents 240970 Micro USB, horizl mount,Micro USB installation skt SMD
TruComponents 240970 Micro USB, horizl mount,Micro USB installation skt SMD
Standard range
Order code: 24-0970
MPN: 240970

Despatched within 4 working days - 679 in stock
5+ £0.766
10+ £0.750
25+ £0.735
50+ £0.721
Price per unit Ex VAT
USB Socket Socket 4 Horizontal Micro-USB 2.0 type B socket Socket, horizontal mount +80°C Nickel plated Micro USB installation socket SMD -30°C Micro-USB 2.0 SMD Plastic-free packaging

Trustpilot