TruComponents 240899 Micro USB 2.0 skt, Micro USB A skt on micro USB B plug

MPN
240899
EAN-13
4016138986488
Order Code
24-0899
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £17.67
3+ £16.90
5+ £16.20
10+ £15.87
25+ £15.55
50+ £15.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 103 in stock

TruComponents 240899 Micro USB 2.0 socket, expertly designed for a perfect fit with any Micro USB A socket and Micro USB B plug. This reliable connector enhances data transfer speeds and charging efficiency, making it an essential component for your electronic projects.
Type USB Socket
Gender Socket
No. of Contacts 4
Mounting Direction Panel
Bore Ø 22mm
Compatible with (details) Installation thickness 1 - 8mm
Connector standard USB 2.0
Connector Type Socket, built-in
Factory colour Black
Length 34.1mm
Material (details) Aluminium anodised
Misc Attribute 1 Micro USB A socket on micro USB B plug
Misc Attribute 2 Micro USB-01-BK
Temperature Range -25 - +55°C
Type A Micro USB socket
Type B Micro USB plug

Reviews

Be the first to submit a review

Trustpilot