TruComponents 240970 Micro USB, horizl mount,Micro USB installation skt SMD

MPN
240970
EAN-13
4064161149455
Order Code
24-0970
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £0.766
10+ £0.750
25+ £0.735
50+ £0.721
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 715 in stock

Mounted socket Micro-USB 2.0 SMD
Type USB Socket
Gender Socket
No. of Contacts 4
Mounting Direction Horizontal
Connector standard Micro-USB 2.0 type B socket
Connector Type Socket, horizontal mount
Material (details) Nickel plated
Maximum Temperature +80°C
Min. temperature -30°C
Misc Attribute 1 Micro USB installation socket SMD
Misc Attribute 2 Micro-USB 2.0 SMD
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot