TruComponents 240898 Micro USB-2.0 skt, Micro USB skt on micro USB plug

MPN
240898
EAN-13
4016138986471
Order Code
24-0898
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £16.47
3+ £15.75
5+ £15.10
10+ £14.79
25+ £14.49
50+ £14.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 167 in stock

TruComponents 240898 Micro USB-2.0 socket. Designed for seamless integration with Micro USB plugs, this high-quality socket ensures reliable performance for all your electronic projects
Type USB Socket
Gender Socket
No. of Contacts 5
Mounting Direction Panel
Bore Ø 22mm
Compatible with (details) Installation thickness 1 - 10mm
Connector standard USB 2.0
Connector Type Socket, built-in
Factory colour Silver
Length 34.1mm
Material (details) Aluminium anodised
Misc Attribute 1 Micro USB socket on micro USB plug
Misc Attribute 2 Micro USB-01
Temperature Range -25 - +55°C
Type A Micro USB socket
Type B Micro USB plug

Reviews

Be the first to submit a review

Trustpilot