TruComponents 240013 RJsocket Socket, built-in Silver |
24-0013
|
|
8,338 in stock, despatched in 4 working days
|
1+ £14.20
| 1+ |
£14.20 |
| 5+ |
£13.92 |
| 10+ |
£13.65 |
| 25+ |
£13.39 |
| 50+ |
£13.15 |
| 100+ |
£12.91 |
Price per unit Ex VAT
|
RJ45 Adapter |
Socket |
Unshielded |
|
22mm |
|
Installation thickness 1 - 10 mm |
|
|
Socket, built-in |
Silver |
|
38.4mm |
|
Aluminium anodised |
|
|
RJ45 socket to RJ45 socket |
RJ45-02 |
-25 - +55°C |
TruComponents 240014 RJsocket Socket, built-in Black |
24-0014
|
|
3,759 in stock, despatched in 4 working days
|
1+ £14.06
| 1+ |
£14.06 |
| 5+ |
£13.78 |
| 10+ |
£13.52 |
| 25+ |
£13.26 |
| 50+ |
£13.02 |
| 100+ |
£12.78 |
Price per unit Ex VAT
|
RJ45 Socket |
Socket |
Unshielded |
Feed Through |
22mm |
|
Installation thickness 1 - 10 mm |
|
|
Socket, built-in |
Black |
|
38.4mm |
|
Aluminium anodised |
|
|
RJ45 socket to RJ45 socket |
RJ45-02-BK |
-25 - +55°C |
TruComponents 240020 Socket, right angle Grey |
24-0020
|
|
213 in stock, despatched in 4 working days
|
5+ £0.944
| 5+ |
£0.944 |
| 10+ |
£0.926 |
| 25+ |
£0.909 |
| 50+ |
£0.892 |
| 100+ |
£0.875 |
Price per unit Ex VAT
|
CAT 3 |
Socket |
Unshielded |
PCB |
|
|
|
RJ45 |
|
Socket, right angle |
Grey |
1582436 |
|
|
|
CAT 3 |
|
|
|
|
TruComponents 240022 Plug, straight, 6P6C Plug |
24-0022
|
|
529 in stock, despatched in 4 working days
|
20+ £0.253
| 20+ |
£0.253 |
| 25+ |
£0.248 |
| 50+ |
£0.244 |
| 100+ |
£0.239 |
Price per unit Ex VAT
|
RJ12 |
Plug |
|
Straight |
|
6P6C |
|
RJ12 |
|
Plug, straight |
|
1582441 |
|
6P6C |
|
|
|
|
|
|
TruComponents 240083 Plug, straight, 8P8C 50 pc(s) |
24-0083
|
|
4 in stock, despatched in 4 working days
|
1+ £43.54
| 1+ |
£43.54 |
| 5+ |
£42.69 |
| 10+ |
£41.87 |
| 25+ |
£41.08 |
| 50+ |
£40.32 |
| 100+ |
£39.59 |
Price per unit Ex VAT
|
RJ45 CAT 6 |
Plug |
|
Cable Mount |
|
8P8C |
|
RJ45 |
Cut & Clip |
Plug, straight |
|
TC-2525010 |
|
|
|
CAT 6A |
8P8C |
|
|
|