TruComponents 240014 RJsocket Socket, built-in Black

Order Code:

24-0014

Brand: TruComponents MPN: 240014 EAN-13: 4016139064475
Qty Unit Price (Ex VAT)
1+ £14.06
5+ £13.78
10+ £13.52
25+ £13.26
50+ £13.02
100+ £12.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5,627 in stock, despatched in 4 working days

TruComponents 240014 RJ Socket, featuring a sleek built-in black design that seamlessly integrates into any environment
Type Socket
Bore Ø 22mm
Compatible with (details) Installation thickness 1 - 10 mm
Connector Type Socket, built-in
Factory colour Black
Length 38.4mm
Material (details) Aluminium anodised
Misc Attribute 1 RJ45 socket to RJ45 socket
Misc Attribute 2 RJ45-02-BK
Temperature Range -25 - +55°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot