TruComponents 240013 RJsocket Socket, built-in Silver

Order Code:

24-0013

Brand: TruComponents MPN: 240013 EAN-13: 4016139064468
Qty Unit Price (Ex VAT)
1+ £14.20
5+ £13.92
10+ £13.65
25+ £13.39
50+ £13.15
100+ £12.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9,860 in stock, despatched in 4 working days

TruComponents 240013 RJ Socket, designed for optimal performance and reliability.
Type Socket
Bore Ø 22mm
Compatible with (details) Installation thickness 1 - 10 mm
Connector Type Socket, built-in
Factory colour Silver
Length 38.4mm
Material (details) Aluminium anodised
Misc Attribute 1 RJ45 socket to RJ45 socket
Misc Attribute 2 RJ45-02
Temperature Range -25 - +55°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot