TruComponents 240022 Plug, straight, 6P6C Plug

Image Representative of Range

TruComponents 240022 Plug, straight, 6P6C Plug

Order Code:

24-0022

Brand: TruComponents MPN: 240022 EAN-13: 2050004922752
Qty Unit Price (Ex VAT)
20+ £0.253
25+ £0.248
50+ £0.244
100+ £0.239
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
529 in stock, despatched in 4 working days

TruComponents 240022 Plug, a high-quality straight 6P6C plug designed for superior performance and reliability in telecommunications and data applications.
Type RJ12
Gender Plug
Mounting Type Straight
Number of Positions/ Contacts 6P6C
Connector standard RJ12
Connector Type Plug, straight
Misc Attribute 1582441
Number of Pins 6P6C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot