TruComponents 604059XLR connector Sleeve plug, straight pins,Pins:3 Silver

TRUCOMPONENTS 202630 XLR Connector Sleeve Plug, a premium choice for all your audio connection needs! Designed with precision and reliability in mind, this sturdy straight plug features three silver pins, ensuring optimal conductivity and minimal signal loss for crystal-clear sound
Description Image Product Buy Pricing (Ex VAT) Connector Type Seal Type Type No. of Contacts Orientation Mounting Style Colour Contact Material Nominal Current Nominal Voltage Number of pins Temperature Range Termination
TruComponents 202630 XLR connector Sleeve plug, straight pins,Pins:3 Silver
TruComponents 202630 XLR connector Sleeve plug, straight pins,Pins:3 Silver
Standard range
Order code: 20-2630
MPN: 202630

Despatched within 4 working days - 423 in stock
3+ £1.56
5+ £1.49
10+ £1.41
25+ £1.34
50+ £1.31
Price per unit Ex VAT
Plug None Sleeve plug, straight pins 3 In-Line Cable Mount Silver Nickel plated 5A 50V AC 3 -25 °C - +80°C Soldering
TruComponents 202631 XLR connector Sleeve socket, straight pins,Pins:3 Silver
TruComponents 202631 XLR connector Sleeve socket, straight pins,Pins:3 Silver
Standard range
Order code: 20-2631
MPN: 202631

Despatched within 4 working days - 127 in stock
3+ £1.61
5+ £1.52
10+ £1.45
25+ £1.38
50+ £1.35
Price per unit Ex VAT
Socket Push Sleeve socket, straight pins 3 In-Line Cable Mount Silver Nickel plated 5A 50V AC 3 -25 °C - +80°C Soldering

Trustpilot