TruComponents 202630 XLR connector Sleeve plug, straight pins,Pins:3 Silver

MPN
202630
EAN-13
4064161297644
Order Code
20-2630
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.56
5+ £1.49
10+ £1.41
25+ £1.34
50+ £1.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 443 in stock

TruComponents 202630 XLR Connector Sleeve Plug, a premium choice for all your audio connection needs! Designed with precision and reliability in mind, this sturdy straight plug features three silver pins, ensuring optimal conductivity and minimal signal loss for crystal-clear sound
Connector Type Plug
No. of Contacts 3
Orientation In-Line
Mounting Style Cable Mount
Colour Silver
Contact Material Nickel plated
Nominal Current 5A
Nominal Voltage 50V AC
Number of pins 3
Seal Type None
Temperature Range -25 °C - +80°C
Termination Soldering
Type Sleeve plug, straight pins

Reviews

Be the first to submit a review

Trustpilot