TruComponents 202631 XLR connector Sleeve socket, straight pins,Pins:3 Silver

MPN
202631
EAN-13
2050004885361
Order Code
20-2631
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.61
5+ £1.52
10+ £1.45
25+ £1.38
50+ £1.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 241 in stock

TruComponents 202631 XLR Connector Sleeve Socket. Designed with precision and built for durability, this connector features straight pins and a robust three-pin configuration, ensuring optimal signal transmission and reliability for all your professional audio needs.
Connector Type Socket
No. of Contacts 3
Orientation In-Line
Mounting Style Cable Mount
Colour Silver
Contact Material Nickel plated
Nominal Current 5A
Nominal Voltage 50V AC
Number of pins 3
Seal Type Push
Temperature Range -25 °C - +80°C
Termination Soldering
Type Sleeve socket, straight pins

Reviews

Be the first to submit a review

Trustpilot