TruComponents 78-0905 Microswitch,On/(On),5A,Long Lever,Quick Connect

MPN
78-0905
EAN-13
4064161090184
Order Code
78-0905
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.46
10+ £2.24
25+ £2.05
50+ £1.90
100+ £1.76
200+ £1.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,708 in stock

The TruComponents 78-0905 microswitch is a versatile and durable component designed for various electrical applications.

It features a momentary action with a 1 x On/(On) configuration, supporting a maximum current of 5A at 250V AC. The switch is equipped with a long lever actuator and quick connect terminals for easy installation.

Its robust construction ensures reliable performance, making it an ideal choice for both industrial and consumer electronics applications.


Type Microswitch
Contact Configuration SPDT
Switch Function momentary
Current Rating (Amps) 5A
Voltage Rating - AC 250 VAC
Voltage Rating - DC N/A (AC Rated)
Actuator Type Long Lever
Connection Type C CEE 7/16 plug 4.8mm
Contact Type 1 change-over
Dim (L x W x H) 6.5 x 27.8 x 15 mm
Electrical lifespan 50000
Height 15mm
Length 6.5mm
Maximum Temperature 125°C
Min. temperature -40°C
Misc Attribute TC-9122140
Plastic free packaging Plastic-free packaging
Switch position 1 x On/(On)
Switching Voltage 250V AC
Width 27.8mm

Reviews

Be the first to submit a review

Trustpilot