TruComponents 524755 Copper tape CFT25 (L x W) 33 m x 25 mm

MPN
524755
EAN-13
4016139097817
Order Code
52-4755
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £29.93
3+ £26.60
5+ £25.20
10+ £23.95
25+ £22.80
50+ £21.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Copper Tape - (L x W) 33 m x 25 mm
Type Copper Tape
Width 25mm
Length 33m
Dimensions (L x W) 33 m x 25 mm
Misc Attribute CFT-25/33m
Series CFT25

Reviews

Be the first to submit a review

Trustpilot