TruComponents 524754 Aluminium tape AFT-3510 Silver (L x W) 10 m x 35 mm

MPN
524754
EAN-13
4016139203171
Order Code
52-4754
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.40
3+ £3.02
5+ £2.86
10+ £2.72
25+ £2.59
50+ £2.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 75 in stock

Aluminium tape - Silver - (L x W) 10 m x 35 mm
Type Aluminium Tape
Width 35mm
Length 10m
Colour Silver
Adhesive Type Acrylic
Carrier Material Aluminium
Dimensions (L x W) 10 m x 35 mm
Maximum Temperature +120°C
Min. temperature -20°C
Misc Attribute AFT-3510
Series AFT-3510

Reviews

Be the first to submit a review

Trustpilot