TruComponents 524731 Magnetic adhesive pad Dark brown (L x W) 1.2 m x 18.5 cm

MPN
524731
EAN-13
4016139201498
Order Code
52-4731
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £21.08
3+ £18.74
5+ £17.75
10+ £16.87
25+ £16.06
50+ £15.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

Magnetic film, self adhesive - Dark brown - (L x W) 1.2 m x 185 mm
Type Magnetic Adhesive
Back Type Adhesive
Length 1.2m
Width 18.5cm
Thickness 2mm
Pull Force 5800kgsm
Colour Dark brown
Materials Magnetic Film
Dim (L x W) 1.2 m x 18.5 cm
Material thickness 2mm
Misc Attribute MF1210-185
Series MF1210-185

Reviews

Be the first to submit a review

Trustpilot