TruComponents 524729 Magnetic tape S513-1050 Black (L x W) 10 m x 50 mm

MPN
524729
EAN-13
4016139201320
Order Code
52-4729
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £66.00
3+ £58.25
5+ £55.20
10+ £52.45
25+ £49.95
50+ £47.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 95 in stock

Magnetic adhesive tape, self adhesive - Black - (L x W) 10 m x 50 mm
Type Magnetic Tape
Length 10m
Width 50mm
Thickness 2mm
Colour Black
Material Magnetised
Dim (L x W) 10 m x 50 mm
Material thickness 2mm
Misc Attribute S513-1050
Plastic free packaging Plastic-free packaging
Series S513-1050

Reviews

Be the first to submit a review

Trustpilot