TruComponents 524728 Magnetic pad White (L x W) 66 mm x 20 mm

MPN
524728
EAN-13
2050004871562
Order Code
52-4728
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
10+ £0.437
25+ £0.416
50+ £0.398
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

Magnetic pad, self-adhesive - White - (L x W) 66 mm x 20 mm
Type Magnetic Tape
Dimensions (L x W) 66 mm x 20 mm
Factory colour White
Length 66mm
Material thickness 1mm
Misc Attribute 1563952
Thickness/ Height 1mm
Width 20mm

Reviews

Be the first to submit a review

Trustpilot