TruComponents 499505 Cable Marker Box Cable tie 43 x 19 mm Ecru 100pcs

Image Representative of Range

TruComponents 499505 Cable Marker Box Cable tie 43 x 19 mm Ecru 100pcs

MPN
499505
EAN-13
4064161312224
Order Code
49-9505
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £19.13
5+ £18.15
10+ £17.26
25+ £16.85
50+ £16.46
100+ £16.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,799 in stock

A simple and secure solution for cable to label. The appropriate label is simply inserted and the door closed. The cover snaps into place, a permanent labelling is guaranteed.
Type Cable Binder
Colour Ecru
Material Polyethylene (PE)
Fitting type Cable tie
Halogen-free Yes
Misc Attribute TC-MC2203-100
Writing area 43 x 19 mm
Writing area length 43mm
Writing area width 19mm

Reviews

Be the first to submit a review

Trustpilot