TruComponents 499504 Cable Marker Box Cable tie 43 x 19 mm Ecru 1pc

Image Representative of Range

TruComponents 499504 Cable Marker Box Cable tie 43 x 19 mm Ecru 1pc

MPN
499504
EAN-13
2050004981308
Order Code
49-9504
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
20+ £0.188
25+ £0.184
50+ £0.179
100+ £0.175
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12,302 in stock

A simple and secure solution for cable to label. The appropriate label is simply inserted and the door closed. The cover snaps into place, a permanent labelling is guaranteed.
Type Cable Binder
Colour Ecru
Material Polyethylene (PE)
Fitting type Cable tie
Halogen-free Yes
Misc Attribute TC-MC2203
Writing area 43 x 19 mm
Writing area length 43mm
Writing area width 19mm

Reviews

Be the first to submit a review

Trustpilot