TruComponents 499503 Cable Marker Box Cable tie 32 x 11 mm Ecru 100pcs

Image Representative of Range

TruComponents 499503 Cable Marker Box Cable tie 32 x 11 mm Ecru 100pcs

MPN
499503
EAN-13
4064161312217
Order Code
49-9503
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £14.36
5+ £13.62
10+ £12.96
25+ £12.65
50+ £12.36
100+ £12.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 897 in stock

A simple and secure solution for cable to label. The appropriate label is simply inserted and the door closed. The cover snaps into place, a permanent labelling is guaranteed.
Type Cable Binder
Colour Ecru
Material Polyethylene (PE)
Fitting type Cable tie
Halogen-free Yes
Misc Attribute TC-MC1203-100
Writing area 32 x 11 mm
Writing area length 32mm
Writing area width 11mm

Reviews

Be the first to submit a review

Trustpilot