TruComponents 452610-WH WP50BK Cable Grommet ABS White For Worktops

Image Representative of Range

TruComponents 452610-WH WP50BK Cable Grommet ABS White For Worktops

MPN
452610-WH
EAN-13
4016139264714
Order Code
13-2864
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £4.26
10+ £3.96
50+ £3.86
100+ £3.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 599 in stock

The TruComponents WP50BK Cable grommet is made from durable acrylonitrile butadiene styrene and comes in a white finish. This component is ideal for managing cables and routing them neatly through work surfaces or desks. It is typically used in workplaces for effective implementation of cable management.
Type Cable grommet
Colour White
Diameter 61mm
Dimensions (Ø x H) 61 mm x 28 mm
Halogen-free No
Height 28mm
Material Acrylonitrile butadiene styrene
Misc Attribute WP50BK
Mounting hole 50mm

Reviews

Be the first to submit a review

Trustpilot