TruComponents 41245 mount Self-adhesive Ø6mm Wh 1pcs

MPN
41245
EAN-13
2050005350042
Order Code
04-1245
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
5+ £0.907
10+ £0.860
25+ £0.817
50+ £0.778
100+ £0.742
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 362 in stock

TruComponents white, 5-way self-adhesive cable holder with very good adhesive strength and a capacity of up to 6mm. The cables are simply pressed in to secure.
Type Cable Clips
Material PVC
Colour White
Bundle Ø (max.) 6mm
Bundle Ø range 6 mm (max)
Fastening method Self-adhesive
Height 9.30mm
Length 65mm
Width 20mm

Reviews

Be the first to submit a review

Trustpilot