TruComponents 41240 mount Ribbon cbl Light grey 100pcs

Image Representative of Range

TruComponents 41240 mount Ribbon cbl Light grey 100pcs

MPN
41240
EAN-13
4053199523917
Order Code
04-1240
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £13.45
5+ £12.70
10+ £12.03
25+ £11.43
50+ £10.89
100+ £10.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

Cable mount for ribbon/flat cable, enables the flat/ribbon cables to be securely fastened at any width. Supplied as a pack of 100.
Type Cable Clips
Material PA66
Colour Grey
Height 6mm
Length 13.30mm
Width 28mm

Reviews

Be the first to submit a review

Trustpilot