TruComponents 41201 Cable mount Ø2.50-3.50mm Blk 1pcs

Image Representative of Range

TruComponents 41201 Cable mount Ø2.50-3.50mm Blk 1pcs

MPN
41201
EAN-13
2050004548570
Order Code
04-1201
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
20+ £0.302
25+ £0.287
50+ £0.274
100+ £0.261
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,016 in stock

TruComponents Cable Mount 41201, a durable and reliable fastening solution designed for securing cables with a bundle diameter range of 2.5 to 3.5 mm. This self-adhesive black cable mount has a robust construction for secure and stable cable management. Ideal for use in a variety of settings, from home office installations to industrial environments, providing a solution for organised and efficient cable routing.
Type Cable Clips
Material Polyamide
Colour Black
Bundle diameter (min.) 2.50mm
Bundle Ø (max.) 3.50mm
Bundle Ø range 2.50 up to 3.50mm
Length 21mm
Width 16.7mm

Reviews

Be the first to submit a review

Trustpilot