TruComponents 41184 Cable mount Self-adhesive Ø22.20-25.40mm Ecru 1pcs

MPN
41184
EAN-13
2050004981285
Order Code
04-1184
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
20+ £0.222
25+ £0.211
50+ £0.201
100+ £0.192
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,254 in stock

The TruComponents TC-AP2225203 is a self-adhesive cable mount designed for efficient cable management, accommodating cable bundles with a diameter range of 22.2 to 25.4 mm. This ecru-coloured fastener is easy to install on various surfaces, thanks to its reliable adhesive backing, making it ideal for organising cables in residential, commercial, or industrial settings. Its robust construction ensures long-lasting performance, helping to maintain a neat and tidy environment.
Type Cable Clips
Material Polyamide
Colour Ecru
Bundle diameter (min.) 22.20mm
Bundle Ø (max.) 25.40mm
Bundle Ø range 22.20 up to 25.40mm
Fastening method Self-adhesive
Height 43.5mm
Length 41.8mm
Maximum Temperature +85°C
Min. temperature -40°C
Width 21.5mm

Reviews

Be the first to submit a review

Trustpilot