TruComponents 41180 Cable mount Self-adhesive Ø7.90-10.30mm Ecru 1pcs

MPN
41180
EAN-13
2050004981247
Order Code
04-1180
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
25+ £0.151
50+ £0.144
100+ £0.137
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21,250 in stock

The TruComponents TC-AP0810203 is a versatile, self-adhesive cable mount designed for securing cable bundles ranging from 7.9 to 10.3mm in diameter. Crafted in an ecru colour, this cable mount provides an easy and efficient solution for managing cables in various environments. Ideal for organising cables in electronics, office setups, or automotive applications, this durable adhesive cable fastener ensures tidy and secure cable placement.
Type Cable Clips
Material Polyamide
Colour Ecru
Bundle diameter (min.) 7.90mm
Bundle Ø (max.) 10.30mm
Bundle Ø range 7.90 up to 10.30mm
Fastening method Self-adhesive
Height 22.2mm
Length 25.4mm
Maximum Temperature +85°C
Min. temperature -40°C
Width 19.1mm

Reviews

Be the first to submit a review

Trustpilot