TruComponents 41179 Cable mount Self-adhesive Ø6.60mm Ecru 1pcs

Image Representative of Range

TruComponents 41179 Cable mount Self-adhesive Ø6.60mm Ecru 1pcs

MPN
41179
EAN-13
2050004981230
Order Code
04-1179
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
25+ £0.155
50+ £0.148
100+ £0.141
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14,584 in stock

TruComponents TC-VC0606203 is a self-adhesive cable mount designed for secure and efficient cable management. This ecru-coloured mount can handle cable bundles up to a maximum diameter of 6.6 mm, making it ideal for organising cables in both residential and commercial settings. Known for its reliability, the adhesive backing provides strong and durable support, ensuring cables remain tidy and unobtrusive.
Type Cable Clips
Material Polyamide 6.6
Colour Ecru
Bundle Ø (max.) 6.60mm
Bundle Ø range 6.60 mm (max)
Fastening method Self-adhesive
Height 10.7mm
Length 18mm
Maximum Temperature +85°C
Min. temperature -40°C
Width 8.8mm

Reviews

Be the first to submit a review

Trustpilot