TruComponents 41178 Cable mount Self-adhesive Ø5.50mm Blk 1pcs

Image Representative of Range

TruComponents 41178 Cable mount Self-adhesive Ø5.50mm Blk 1pcs

MPN
41178
EAN-13
2050004981223
Order Code
04-1178
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
50+ £0.075
100+ £0.072
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 139 in stock

TruComponents TC-CATV-1203 is a self-adhesive cable mount designed for efficient and secure cable management. This black cable mount accommodates cable bundles with a maximum diameter of 5.5 mm. Ideal for a variety of applications, this adhesive cable fastener is perfect for organising wires in both professional and domestic environments.
Type Cable Clips
Material Polyamide 6.6
Colour Black
Bundle Ø (max.) 5.50mm
Bundle Ø range 5.50 mm (max)
Fastening method Self-adhesive
Height 8.7mm
Length 21.1mm
Maximum Temperature +85°C
Min. temperature -40°C
Width 12.8mm

Reviews

Be the first to submit a review

Trustpilot