TruComponents 41149 Cable clamp Ø4.40mm Ecru 20pcs

Image Representative of Range

TruComponents 41149 Cable clamp Ø4.40mm Ecru 20pcs

MPN
41149
EAN-13
4016139322230
Order Code
04-1149
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.48
5+ £1.40
10+ £1.33
25+ £1.26
50+ £1.20
100+ £1.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 253 in stock

The TruComponents TC-TT05-20203 Cable Clamp, ecru-coloured is an essential accessory for efficiently bundling cables, hoses, and tubes. Designed to accommodate bundle diameters up to 4.4mm, these versatile, re-useable twist tie cable clamps are made from durable, halogen-free polyamide 6.6, ensuring long-lasting performance. It operates effectively in temperatures from -40°C to +85°C, making it suitable for various environments. Useful for simple and quick tidying of cables, hoses and tubes without tools. Supplied in a pack of 20 pieces.
Type Cable Clips
Material Polyamide 6.6
Colour Ecru
Bundle Ø (max.) 4.40mm
Bundle Ø range 4.40 mm (max)
Dimensions (A x B x C) 5.1 x 21.6 x 1.5 mm
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot