TruComponents 41140 Fastener Screw fixing Ø15.80mm Wh 1pcs

Image Representative of Range

TruComponents 41140 Fastener Screw fixing Ø15.80mm Wh 1pcs

MPN
41140
EAN-13
2050004980851
Order Code
04-1140
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
100+ £0.049
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,225 in stock

P-Clip cable mount for fastening of cables and wires. Designed for screw fixing, this white cable mount accommodates a cable diameter of 15.8mm (max.).
Type Cable Clips
Material Polyamide 6.6
Colour White
Bundle Ø (max.) 15.80mm
Bundle Ø range 15.80 mm (max)
Fastening method Screw fixing
Length 34.3mm
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Ø (max.) 4.60mm
Mounting Ø (min.) 4.60mm
Width 12mm

Reviews

Be the first to submit a review

Trustpilot