TruComponents 41136 Fastener Screw fixing Ø3mm Wh 1pcs

Image Representative of Range

TruComponents 41136 Fastener Screw fixing Ø3mm Wh 1pcs

MPN
41136
EAN-13
2050004980806
Order Code
04-1136
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
200+ £0.0209
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12,322 in stock

P-Clip cable mount for fastening of cables and wires. Designed for screw fixing, this white cable mount accommodates a cable diameter of 3mm (max.).
Type Cable Clips
Material Polyamide 6.6
Colour White
Bundle Ø (max.) 3mm
Bundle Ø range 3 mm (max)
Fastening method Screw fixing
Length 17mm
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Ø (max.) 4.80mm
Mounting Ø (min.) 4.80mm
Width 9.6mm

Reviews

Be the first to submit a review

Trustpilot