TruComponents 41134 Cable mount Screw fixing Wh 1pcs

Image Representative of Range

TruComponents 41134 Cable mount Screw fixing Wh 1pcs

MPN
41134
EAN-13
2050004980769
Order Code
04-1134
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
100+ £0.041
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,154 in stock

The TruComponents TC-HC2L203 Cable Mount is a reliable and efficient solution for securing cables. Designed for screw fixing, this white cable mount accommodates a maximum mounting diameter of 6.5mm. It ensures a secure and stable installation, making it ideal for various applications. Easy Installation by screwing. The Saddle design guarantees stability.
Type Cable Clips
Material Polyamide 6.6
Colour White
Fastening method Screw fixing
Height 9.8mm
Length 23mm
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Ø (max.) 6.50mm
Mounting Ø (min.) 6.50mm
Width 16mm

Reviews

Be the first to submit a review

Trustpilot