TruComponents 41132 Cable mount Screw fixing Wh 1pcs

Image Representative of Range

TruComponents 41132 Cable mount Screw fixing Wh 1pcs

MPN
41132
EAN-13
2050004980745
Order Code
04-1132
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
150+ £0.0298
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,700 in stock

The TruComponents TC-HC1S203 Cable Mount is a reliable and efficient solution for securing cables. Designed for screw fixing, this white cable mount accommodates a maximum mounting diameter of 3.3mm. It ensures a secure and stable installation, making it ideal for various applications. Easy Installation by screwing. The Saddle design guarantees stability.
Type Cable Clips
Material Polyamide 6.6
Colour White
Compatible with (details) For cable ties up to 4 mm width.
Fastening method Screw fixing
Height 5.8mm
Length 12.8mm
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Ø (max.) 3.30mm
Mounting Ø (min.) 3.30mm
Width 7mm

Reviews

Be the first to submit a review

Trustpilot