TruComponents 41129 Cable mount Screw fixing Ø9mm Wh 1pcs

Image Representative of Range

TruComponents 41129 Cable mount Screw fixing Ø9mm Wh 1pcs

MPN
41129
EAN-13
2050004980714
Order Code
04-1129
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
100+ £0.031
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14,738 in stock

The TruComponents TC-HC0L203 Cable Mount is designed for secure bundling of cables, hoses, and tubes with diameters up to 9mm. Made from durable polyamide 6.6, this white cable mount is halogen-free and RoHS-compliant, ensuring high safety and environmental standards. Easy Installation, its screw-fixing saddle design guarantees stable installation, making it suitable for various applications and environments.
Type Cable Clips
Material Polyamide 6.6
Colour White
Bundle Ø (max.) 9mm
Bundle Ø range 9 mm (max)
Compatible with (details) For cable ties up to 5 mm width.
Fastening method Screw fixing
Height 5mm
Length 19mm
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Ø (max.) 5.20mm
Mounting Ø (min.) 5.20mm
Width 9.5mm

Reviews

Be the first to submit a review

Trustpilot