TruComponents 41121 Cable mount Self-adhesive Ø3.60mm 4x thread Blk 1pcs

Image Representative of Range

TruComponents 41121 Cable mount Self-adhesive Ø3.60mm 4x thread Blk 1pcs

MPN
41121
EAN-13
2050004980639
Order Code
04-1121
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
50+ £0.111
100+ £0.106
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,837 in stock

This PB Fastener 5431 SW Self-Adhesive Cable Clip is an ideal solution for securely bundling cables, hoses, and tubes up to 5 mm in diameter. Crafted from durable polyethylene, this black clip ensures reliable electrical insulation and easy installation with its self-adhesive backing. Measuring 19 x 19 mm, it is perfect for use with flex, round cables, lines, and pipes, providing a neat and organised setup. Designed for attaching smaller cable bundles on smooth surfaces.
Type Cable Clips
Material Polyamide 6.6
Colour Black
Bundle Ø (max.) 3.60mm
Bundle Ø range 3.60 mm (max)
Fastening method Self-adhesive
Height 5.3mm
Length 28.6mm
Max. cable tie width 5,5mm
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Ø (max.) 5mm
Mounting Ø (min.) 5mm
Width 28.6mm

Reviews

Be the first to submit a review

Trustpilot