TruComponents 41116 Cable mount Self-adhesive Ø19.40mm 4x thread Clear 1pcs

MPN
41116
EAN-13
2050004980585
Order Code
04-1116
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
50+ £0.091
100+ £0.087
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,820 in stock

These 26.5 x 26.5mm self-adhesive base can be used to hold cable ties with which the items to be bundled are secured. Maximum cable tie width is 5.8mm. Cable bundle diameter is 19.4mm (max.). The adhesive base is also equipped with mounting holes for screw mounting.
Type Cable Mount
Material Polyamide 6.6
Colour Transparent
Bundle Ø (max.) 19.40mm
Bundle Ø range 19.40 mm (max)
Fastening method Self-adhesive
Height 7.4mm
Length 26.5mm
Max. cable tie width 5.80mm
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Ø (max.) 4.30mm
Mounting Ø (min.) 4.30mm
Width 26.5mm

Reviews

Be the first to submit a review

Trustpilot