TruComponents 41093 Cable clamp Self-adhesive Ø15mm Ecru 1pcs

Image Representative of Range

TruComponents 41093 Cable clamp Self-adhesive Ø15mm Ecru 1pcs

MPN
41093
EAN-13
2050004980448
Order Code
04-1093
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
20+ £0.236
25+ £0.224
50+ £0.214
100+ £0.204
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 939 in stock

The TruComponents TC-TTB15203 Self-Adhesive Cable Clamp is designed for secure and efficient bundling of cables, hoses, and tubes up to 15 mm in diameter. Made from durable polyamide 6.6, this ecru-coloured twist tie clamp is halogen-free and RoHS-compliant, ensuring safety and environmental standards are met. Its self-adhesive backing allows for easy installation on smooth surfaces.Driller cable with adhesive surface for mounting on smooth surfaces.
Type Cable Clips
Material Polyamide 6.6
Colour Ecru
Bundle Ø (max.) 15mm
Bundle Ø range 15 mm (max)
Dimensions (A x B x C) 14.8 x 35.2 x 22 mm
Fastening method Self-adhesive
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot