TruComponents 41068 Cable mount Adhesive/Scr fixing Ø16mm + strap Ecru 1pcs

MPN
41068
EAN-13
2050004889604
Order Code
04-1068
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £0.760
10+ £0.720
25+ £0.684
50+ £0.652
100+ £0.622
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 990 in stock

TruComponents WCT-64 is a re-openable, ecru, self-adhesive base cable mount clip. With excellent bond strength and a capacity of up to 16mm. Can also be mounted with screws for additional security.
Type Cable Clips
Material Polyamide 6.6
Colour Ecru
Bundle Ø (max.) 16mm
Bundle Ø range 16 mm (max)
Height 25mm
Length 64mm
Width 18mm

Reviews

Be the first to submit a review

Trustpilot