TruComponents 41067 Cable mount Adhesive/Scr fixing Ø17mm + strap Ecru 25pcs

MPN
41067
EAN-13
4016139274126
Order Code
04-1067
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £10.64
5+ £10.05
10+ £9.52
25+ £9.05
50+ £8.62
100+ £8.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 248 in stock

TruComponents Re-openable, ecru, self-adhesive base cable mount clip. With excellent bond strength and a capacity of up to 17mm. Can also be mounted with screws for additional security.
Type Cable Clips
Material Polyamide 6.6
Colour Ecru
Bundle Ø (max.) 17mm
Bundle Ø range 17 mm (max)
Height 25.40mm
Length 64mm
Width 18mm

Reviews

Be the first to submit a review

Trustpilot