TruComponents 41058 Cable mount Ø7mm 4x thread Clear 1pcs

MPN
41058
EAN-13
2050004875966
Order Code
04-1058
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
10+ £0.535
25+ £0.508
50+ £0.484
100+ £0.462
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 447 in stock

This 19 x 19mm transparent, self-adhesive base can be used to hold cable ties with which the items to be bundled are secured. The mounting base, can be threaded from all 4 sides. Cable bundle diameter is 7mm (max.).
Type Cable Mount
Material Acrylonitrile butadiene styrene
Colour Transparent
Bundle Ø (max.) 7mm
Bundle Ø range 7 mm (max)
Length 19mm
Max. cable tie width 4mm
Maximum Temperature +70°C
Min. temperature -20°C
Width 19mm

Reviews

Be the first to submit a review

Trustpilot