TruComponents 41056 Cable mount Adhesive/Scr fixing Ø16mm + strap Clear 1pcs

MPN
41056
EAN-13
2050004886856
Order Code
04-1056
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £0.809
10+ £0.767
25+ £0.728
50+ £0.694
100+ £0.662
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 415 in stock

TruComponents WCT-64TT is a re-openable, transparent self-adhesive base cable mount clip. With excellent bond strength and a capacity of up to 16mm. Can also be mounted with screws for additional security.
Type Cable Clips
Material Polyamide 6.6
Colour Transparent
Bundle Ø (max.) 16mm
Bundle Ø range 16 mm (max)
Height 29.60mm
Length 64mm
Width 20.50mm

Reviews

Be the first to submit a review

Trustpilot